
KW DELPS2.RA-QISI-FK3PM3-U515-2-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-QISI-FK3PM3-U515-2-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-QISI-FK3PM3-U515-2-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-QISI-FK3PM3-U515-2-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-QISI-FK3PM3-U515-2-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.75V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.75V |
Series | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.03300 | kr.10.33 |
| 100 | kr.0.72020 | kr.72.02 |
| 500 | kr.0.57796 | kr.288.98 |
| 1.000 | kr.0.53078 | kr.530.78 |
| 2.000 | kr.0.49059 | kr.981.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44646 | kr.2,232.30 |
| 10.000 | kr.0.41883 | kr.4,188.30 |
| 15.000 | kr.0.40466 | kr.6,069.90 |
| 25.000 | kr.0.38863 | kr.9,715.75 |
| 35.000 | kr.0.37909 | kr.13,268.15 |
| 50.000 | kr.0.36978 | kr.18,489.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

