White LED Indication - Discrete 2.9V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DELPS2.RA-QISI-FK0PM0-U515-2-S

DigiKey Part Number
475-KWDELPS2.RA-QISI-FK0PM0-U515-2-STR-ND - Tape & Reel (TR)
475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SCT-ND - Cut Tape (CT)
475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DELPS2.RA-QISI-FK0PM0-U515-2-S
Description
LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2-SMD, Flat Leads
Color
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.40mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.70mm
Lens Size
1.23mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.112
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.07800kr.10.78
100kr.0.75640kr.75.64
500kr.0.60776kr.303.88
1.000kr.0.55849kr.558.49
2.000kr.0.51649kr.1,032.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47039kr.2,351.95
10.000kr.0.44154kr.4,415.40
15.000kr.0.42672kr.6,400.80
25.000kr.0.40998kr.10,249.50
35.000kr.0.40002kr.14,000.70
50.000kr.0.39030kr.19,515.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750