
KW DELPS2.RA-MIPI-FK0PM0-S4W5-0.5-S | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-MIPI-FK0PM0-S4W5-0.5-STR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-MIPI-FK0PM0-S4W5-0.5-SCT-ND - Cut Tape (CT) 475-KWDELPS2.RA-MIPI-FK0PM0-S4W5-0.5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-MIPI-FK0PM0-S4W5-0.5-S |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.625V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.625V |
Series | Current - Test 0.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.09700 | kr.10.97 |
| 100 | kr.0.76900 | kr.76.90 |
| 500 | kr.0.61840 | kr.309.20 |
| 1.000 | kr.0.56857 | kr.568.57 |
| 2.000 | kr.0.52600 | kr.1,052.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47929 | kr.2,396.45 |
| 10.000 | kr.0.45006 | kr.4,500.60 |
| 15.000 | kr.0.43506 | kr.6,525.90 |
| 25.000 | kr.0.41810 | kr.10,452.50 |
| 35.000 | kr.0.40801 | kr.14,280.35 |
| 50.000 | kr.0.39817 | kr.19,908.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

