MFR Recommended

| KW DDLM31.EH-5J6K-A434-W4A4-140-R18 | |
|---|---|
| DigiKey Part Number | 475-KWDDLM31.EH-5J6K-A434-W4A4-140-R18TR-ND - Tape & Reel (TR) 475-KWDDLM31.EH-5J6K-A434-W4A4-140-R18CT-ND - Cut Tape (CT) 475-KWDDLM31.EH-5J6K-A434-W4A4-140-R18DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KW DDLM31.EH-5J6K-A434-W4A4-140-R18 | 
| Description | LED SYNIOS NEUT WHT 4500K SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting SYNIOS® S2222 White, Neutral 4500K 3V 140mA 120° 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 4500K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 68lm (45lm ~ 90lm) | |
| Current - Test | 140mA | |
| Voltage - Forward (Vf) (Typ) | 3V | |
| Lumens/Watt @ Current - Test | 162 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 200mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD, No Lead | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.089" L x 0.089" W (2.25mm x 2.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Thermal Resistance of Package | 33°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 | 
| 10 | kr.1.67700 | kr.16.77 | 
| 100 | kr.1.19300 | kr.119.30 | 
| 500 | kr.0.97280 | kr.486.40 | 
| 1.000 | kr.0.90010 | kr.900.10 | 
| 2.000 | kr.0.83827 | kr.1,676.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.78571 | kr.3,142.84 | 
| 8.000 | kr.0.74108 | kr.5,928.64 | 
| 12.000 | kr.0.71819 | kr.8,618.28 | 
| 20.000 | kr.0.69234 | kr.13,846.80 | 
| 28.000 | kr.0.67695 | kr.18,954.60 | 
| 40.000 | kr.0.66195 | kr.26,478.00 | 
| 100.000 | kr.0.62884 | kr.62,884.00 | 
| Unit Price without VAT: | kr.2.43000 | 
|---|---|
| Unit Price with VAT: | kr.3.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark