MFR Recommended

KW DDLM31.EH-5J6K-A232-W4A4-140-R18 | |
|---|---|
DigiKey Part Number | 475-KWDDLM31.EH-5J6K-A232-W4A4-140-R18TR-ND - Tape & Reel (TR) 475-KWDDLM31.EH-5J6K-A232-W4A4-140-R18CT-ND - Cut Tape (CT) 475-KWDDLM31.EH-5J6K-A232-W4A4-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DDLM31.EH-5J6K-A232-W4A4-140-R18 |
Description | LED SYNIOS COOL WHITE 5700K SMD |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® S2222 White, Cool 5700K 3V 140mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
CCT (K) 5700K | Size / Dimension 0.089" L x 0.089" W (2.25mm x 2.25mm) |
Flux @ 25°C, Current - Test 68lm (45lm ~ 90lm) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 140mA | Thermal Resistance of Package 33°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 162 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DDLM32.EH-HUJT-A232-K1M2-100-R18 | ams-OSRAM USA INC. | 3.853 | 475-KWDDLM32.EH-HUJT-A232-K1M2-100-R18CT-ND | kr.2.54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.71200 | kr.17.12 |
| 100 | kr.1.21730 | kr.121.73 |
| 500 | kr.0.99260 | kr.496.30 |
| 1.000 | kr.0.91841 | kr.918.41 |
| 2.000 | kr.0.85533 | kr.1,710.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.73413 | kr.5,873.04 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


