
KW CWLPM3.TK-5SS9-4L07M0-2686-A00-S | |
|---|---|
DigiKey Part Number | 475-KWCWLPM3.TK-5SS9-4L07M0-2686-A00-STR-ND - Tape & Reel (TR) 475-KWCWLPM3.TK-5SS9-4L07M0-2686-A00-SCT-ND - Cut Tape (CT) 475-KWCWLPM3.TK-5SS9-4L07M0-2686-A00-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CWLPM3.TK-5SS9-4L07M0-2686-A00-S |
Description | LED OSLON WHITE |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 3.1V 1A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 153 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 2-SMD, No Lead |
Color | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Flux @ 25°C, Current - Test 473lm (410lm ~ 535lm) | Height - Seated (Max) 0.030" (0.77mm) |
Current - Test 1A | Thermal Resistance of Package 4.6°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW CELNM4.TK-S7SA-5L26M1-2686-1A-S | ams-OSRAM USA INC. | 0 | 475-KWCELNM4.TK-S7SA-5L26M1-2686-1A-S-ND | kr.3.68186 | MFR Recommended |
| KW CELNM3.TK-S5S9-5L26L1-2686-1A-S | ams-OSRAM USA INC. | 0 | 475-KWCELNM3.TK-S5S9-5L26L1-2686-1A-STR-ND | kr.2.79520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.8.61000 | kr.86.10 |
| 100 | kr.6.53840 | kr.653.84 |
| 500 | kr.5.62434 | kr.2,812.17 |
| 1.000 | kr.5.32592 | kr.5,325.92 |
| 2.000 | kr.5.07302 | kr.10,146.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.85891 | kr.19,435.64 |
| 8.000 | kr.4.67778 | kr.37,422.24 |
| 12.000 | kr.4.58509 | kr.55,021.08 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |


