
KT CULPM1.13-NQNU-34-0-1400-R18 | |
|---|---|
DigiKey Part Number | 475-KTCULPM1.13-NQNU-34TR-ND - Tape & Reel (TR) 475-KTCULPM1.13-NQNU-34CT-ND - Cut Tape (CT) 475-KTCULPM1.13-NQNU-34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT CULPM1.13-NQNU-34-0-1400-R18 |
Description | LOW-PROFILE, ULTRA-HIGH BRIGHTNE |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Green 529nm (523nm ~ 535nm) 1616 (4040 Metric) |
Category | Current - Max 5A |
Mfr | Luminous Flux @ Current/Temperature 377lm (304lm ~ 450lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1616 (4040 Metric) |
Wavelength 529nm (523nm ~ 535nm) | Supplier Device Package 1616 |
Current - Test 1.4A | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Height - Seated (Max) 0.031" (0.80mm) |
Lumens/Watt @ Current - Test 96 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT CULPM1.13-NRNU-34-0-1400-R18 | ams-OSRAM USA INC. | 1.529 | 475-KTCULPM1.13-NRNU-34CT-ND | kr.47.17000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.17000 | kr.47.17 |
| 10 | kr.35.68800 | kr.356.88 |
| Unit Price without VAT: | kr.47.17000 |
|---|---|
| Unit Price with VAT: | kr.58.96250 |

