
KS DMLS31.23-6J8K-68-M3W3-700-R18-Z | |
---|---|
DigiKey Part Number | 475-KSDMLS31.23-6J8K-68-M3W3-700-R18-ZTR-ND - Tape & Reel (TR) 475-KSDMLS31.23-6J8K-68-M3W3-700-R18-ZCT-ND - Cut Tape (CT) 475-KSDMLS31.23-6J8K-68-M3W3-700-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KS DMLS31.23-6J8K-68-M3W3-700-R18-Z |
Description | LED SYNIOS P2720 RED 632NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 632nm (Typ) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 632nm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.43V | |
Lumens/Watt @ Current - Test | 48 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 81lm (50lm ~ 112lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.13000 | kr.8.13 |
10 | kr.5.71500 | kr.57.15 |
100 | kr.4.26560 | kr.426.56 |
500 | kr.3.62304 | kr.1,811.52 |
1.000 | kr.3.41293 | kr.3,412.93 |
2.000 | kr.3.23475 | kr.6,469.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.3.08376 | kr.12,335.04 |
8.000 | kr.2.95595 | kr.23,647.60 |
12.000 | kr.2.89051 | kr.34,686.12 |
20.000 | kr.2.81672 | kr.56,334.40 |
Unit Price without VAT: | kr.8.13000 |
---|---|
Unit Price with VAT: | kr.10.16250 |