Red 634nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS DELPS1.22-TIVG-78-H3Q4-20-S

DigiKey Part Number
475-KSDELPS1.22-TIVG-78-H3Q4-20-STR-ND - Tape & Reel (TR)
475-KSDELPS1.22-TIVG-78-H3Q4-20-SCT-ND - Cut Tape (CT)
475-KSDELPS1.22-TIVG-78-H3Q4-20-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KS DELPS1.22-TIVG-78-H3Q4-20-S
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 634nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.225V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
643nm
Lens Color
Colorless
Package / Case
2-SMD, Flat Leads
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.40mm L x 0.80mm W
Lens Style
Oval with Flat Top
Height (Max)
0.70mm
Lens Size
1.23mm x 0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.07800kr.10.78
100kr.0.75640kr.75.64
500kr.0.60788kr.303.94
1.000kr.0.55868kr.558.68
2.000kr.0.51674kr.1,033.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.44597kr.4,013.73
18.000kr.0.42090kr.7,576.20
27.000kr.0.40804kr.11,017.08
45.000kr.0.39352kr.17,708.40
63.000kr.0.38488kr.24,247.44
90.000kr.0.37645kr.33,880.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750