Red, Green, Blue (RGB) 622nm Red, 528nm Green, 472mn Blue LED Indication - Discrete 2.1V Red, 2.5V Blue, 2.75V Green 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-B

DigiKey Part Number
475-KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-BTR-ND - Tape & Reel (TR)
475-KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-BCT-ND - Cut Tape (CT)
475-KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZ-B
Description
LED RGB 6PLCC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 472mn Blue LED Indication - Discrete 2.1V Red, 2.5V Blue, 2.75V Green 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
15mA Red, 10mA Green, 10mA Blue
Mfr
Viewing Angle
110°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
629nm Red, 518nm Green, 467nm Blue
Color
Package / Case
6-SMD, J-Lead
Configuration
Independent
Supplier Device Package
Millicandela Rating
Size / Dimension
2.70mm L x 2.80mm W
Lens Style
Square with Flat Top
Height (Max)
2.55mm
Lens Size
2.17mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.5V Blue, 2.75V Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.12400kr.21.24
100kr.1.51970kr.151.97
500kr.1.24772kr.623.86
1.000kr.1.15800kr.1,158.00
2.000kr.1.08173kr.2,163.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.96198kr.7,695.84
16.000kr.0.91540kr.14,646.40
24.000kr.0.89152kr.21,396.48
40.000kr.0.86458kr.34,583.20
56.000kr.0.84856kr.47,519.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750