
KP DELPS1.FP-UGVI-34-Z555-10-S | |
|---|---|
DigiKey Part Number | 475-KPDELPS1.FP-UGVI-34-Z555-10-STR-ND - Tape & Reel (TR) 475-KPDELPS1.FP-UGVI-34-Z555-10-SCT-ND - Cut Tape (CT) 475-KPDELPS1.FP-UGVI-34-Z555-10-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP DELPS1.FP-UGVI-34-Z555-10-S |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-SMD, Flat Leads |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.40mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Oval with Flat Top | Base Product Number |
Lens Size 1.23mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.23600 | kr.12.36 |
| 100 | kr.0.86670 | kr.86.67 |
| 500 | kr.0.69918 | kr.349.59 |
| 1.000 | kr.0.64376 | kr.643.76 |
| 2.000 | kr.0.59653 | kr.1,193.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54471 | kr.2,723.55 |
| 10.000 | kr.0.51229 | kr.5,122.90 |
| 15.000 | kr.0.49565 | kr.7,434.75 |
| 25.000 | kr.0.47685 | kr.11,921.25 |
| 35.000 | kr.0.46567 | kr.16,298.45 |
| 50.000 | kr.0.45476 | kr.22,738.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |











