
KB DELSS2.12-THUH-34-2686-20-R18 | |
|---|---|
DigiKey Part Number | 475-KBDELSS2.12-THUH-34-2686-20-R18TR-ND - Tape & Reel (TR) 475-KBDELSS2.12-THUH-34-2686-20-R18CT-ND - Cut Tape (CT) 475-KBDELSS2.12-THUH-34-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB DELSS2.12-THUH-34-2686-20-R18 |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 461nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.07500 | kr.10.75 |
| 100 | kr.0.75140 | kr.75.14 |
| 500 | kr.0.60416 | kr.302.08 |
| 1.000 | kr.0.55539 | kr.555.39 |
| 2.000 | kr.0.51383 | kr.1,027.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.44363 | kr.3,992.67 |
| 18.000 | kr.0.41877 | kr.7,537.86 |
| 27.000 | kr.0.40602 | kr.10,962.54 |
| 45.000 | kr.0.39162 | kr.17,622.90 |
| 63.000 | kr.0.38306 | kr.24,132.78 |
| 90.000 | kr.0.37470 | kr.33,723.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |




