
KB DDLM31.13-6D7E-25-24A4-140-R18 | |
|---|---|
DigiKey Part Number | 475-KBDDLM31.13-6D7E-25-24A4-140-R18TR-ND - Tape & Reel (TR) 475-KBDDLM31.13-6D7E-25-24A4-140-R18CT-ND - Cut Tape (CT) 475-KBDDLM31.13-6D7E-25-24A4-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB DDLM31.13-6D7E-25-24A4-140-R18 |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 450nm LED Indication - Discrete 3.15V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KB DDLM31.13-6D7E-25-24A4-140-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.25mm | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.25mm L x 2.25mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.69000 | kr.16.90 |
| 100 | kr.1.20230 | kr.120.23 |
| 500 | kr.0.98040 | kr.490.20 |
| 1.000 | kr.0.90713 | kr.907.13 |
| 2.000 | kr.0.84482 | kr.1,689.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79185 | kr.3,167.40 |
| 8.000 | kr.0.74687 | kr.5,974.96 |
| 12.000 | kr.0.72380 | kr.8,685.60 |
| 20.000 | kr.0.69775 | kr.13,955.00 |
| 28.000 | kr.0.68224 | kr.19,102.72 |
| 40.000 | kr.0.66712 | kr.26,684.80 |
| 100.000 | kr.0.63375 | kr.63,375.00 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |




