
GW QTLQS1.LM-LVL1-XX51-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWQTLQS1.LM-LVL1-XX51-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQTLQS1.LM-LVL1-XX51-1-65-R18CT-ND - Cut Tape (CT) 475-GWQTLQS1.LM-LVL1-XX51-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QTLQS1.LM-LVL1-XX51-1-65-R18 |
Description | LED OSCONIQ COOL WHT 6500K 2835 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Cool 6500K 6V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 145lm (130lm ~ 160lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 9.6°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
Lumens/Watt @ Current - Test 121 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.43300 | kr.14.33 |
| 100 | kr.1.01380 | kr.101.38 |
| 500 | kr.0.82180 | kr.410.90 |
| 1.000 | kr.0.75845 | kr.758.45 |
| 2.000 | kr.0.70450 | kr.1,409.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65860 | kr.2,634.40 |
| 8.000 | kr.0.61961 | kr.4,956.88 |
| 12.000 | kr.0.59960 | kr.7,195.20 |
| 20.000 | kr.0.57699 | kr.11,539.80 |
| 28.000 | kr.0.56354 | kr.15,779.12 |
| 40.000 | kr.0.55042 | kr.22,016.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

