
GW QSLPS1.PM-L2L4-XX55-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLPS1.PM-L2L4-XX55-1-150-R18TR-ND - Tape & Reel (TR) 475-GWQSLPS1.PM-L2L4-XX55-1-150-R18CT-ND - Cut Tape (CT) 475-GWQSLPS1.PM-L2L4-XX55-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLPS1.PM-L2L4-XX55-1-150-R18 |
Description | OSCONIQ E 3030 LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 3030 White, Neutral 4000K 6.19V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 168lm (160lm ~ 175lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.19V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.21000 | kr.12.10 |
| 100 | kr.0.85060 | kr.85.06 |
| 500 | kr.0.68634 | kr.343.17 |
| 1.000 | kr.0.63200 | kr.632.00 |
| 2.000 | kr.0.58570 | kr.1,171.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54632 | kr.2,185.28 |
| 8.000 | kr.0.51284 | kr.4,102.72 |
| 12.000 | kr.0.49565 | kr.5,947.80 |
| 20.000 | kr.0.47623 | kr.9,524.60 |
| 28.000 | kr.0.46467 | kr.13,010.76 |
| 40.000 | kr.0.45340 | kr.18,136.00 |
| 100.000 | kr.0.42849 | kr.42,849.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

