
GW QSLPS1.EM-LYL2-XX52-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLPS1.EM-LYL2-XX52-1-150-R18TR-ND - Tape & Reel (TR) 475-GWQSLPS1.EM-LYL2-XX52-1-150-R18CT-ND - Cut Tape (CT) 475-GWQSLPS1.EM-LYL2-XX52-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLPS1.EM-LYL2-XX52-1-150-R18 |
Description | OSCONIQ E 3030 LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 3030 White, Cool 5700K 6.19V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 155lm (145lm ~ 165lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.19V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 13°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.26100 | kr.12.61 |
| 100 | kr.0.88700 | kr.88.70 |
| 500 | kr.0.71668 | kr.358.34 |
| 1.000 | kr.0.66035 | kr.660.35 |
| 2.000 | kr.0.61239 | kr.1,224.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57154 | kr.2,286.16 |
| 8.000 | kr.0.53683 | kr.4,294.64 |
| 12.000 | kr.0.51902 | kr.6,228.24 |
| 20.000 | kr.0.49890 | kr.9,978.00 |
| 28.000 | kr.0.48692 | kr.13,633.76 |
| 40.000 | kr.0.47524 | kr.19,009.60 |
| 100.000 | kr.0.44943 | kr.44,943.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

