
GW QSLPS1.CM-K4LV-XX51-79-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLPS1.CM-K4LV-XX51-79-1-150-R18TR-ND - Tape & Reel (TR) 475-GWQSLPS1.CM-K4LV-XX51-79-1-150-R18CT-ND - Cut Tape (CT) 475-GWQSLPS1.CM-K4LV-XX51-79-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLPS1.CM-K4LV-XX51-79-1-150-R18 |
Description | OSCONIQ E 3030 LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 3030 White, Cool 6500K 6.15V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 128lm (120lm ~ 135lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.15V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 14°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.0.95940 | kr.95.94 |
| 500 | kr.0.77684 | kr.388.42 |
| 1.000 | kr.0.71661 | kr.716.61 |
| 2.000 | kr.0.66528 | kr.1,330.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62162 | kr.2,486.48 |
| 8.000 | kr.0.58453 | kr.4,676.24 |
| 12.000 | kr.0.56549 | kr.6,785.88 |
| 20.000 | kr.0.54398 | kr.10,879.60 |
| 28.000 | kr.0.53119 | kr.14,873.32 |
| 40.000 | kr.0.51870 | kr.20,748.00 |
| 100.000 | kr.0.49114 | kr.49,114.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

