New Product
GW QSLMS1.SM-H8HV-XX35-1-65-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLMS1.SM-H8HV-XX35-1-65-R18

DigiKey Part Number
475-GWQSLMS1.SM-H8HV-XX35-1-65-R18TR-ND - Tape & Reel (TR)
475-GWQSLMS1.SM-H8HV-XX35-1-65-R18CT-ND - Cut Tape (CT)
475-GWQSLMS1.SM-H8HV-XX35-1-65-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLMS1.SM-H8HV-XX35-1-65-R18
Description
THE LATEST 3V 3030 MID-POWER WHI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 3030 White, Neutral 4000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
41lm (39lm ~ 44lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
233 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
5.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.38900kr.13.89
100kr.0.97980kr.97.98
500kr.0.79424kr.397.12
1.000kr.0.73293kr.732.93
2.000kr.0.68064kr.1,361.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63615kr.2,544.60
8.000kr.0.59837kr.4,786.96
12.000kr.0.57898kr.6,947.76
20.000kr.0.55708kr.11,141.60
28.000kr.0.54405kr.15,233.40
40.000kr.0.53133kr.21,253.20
100.000kr.0.50326kr.50,326.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250