
GW QSLMS1.SM-H7H9-XX37-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLMS1.SM-H7H9-XX37-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQSLMS1.SM-H7H9-XX37-1-65-R18CT-ND - Cut Tape (CT) 475-GWQSLMS1.SM-H7H9-XX37-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLMS1.SM-H7H9-XX37-1-65-R18 |
Description | THE LATEST 3V 3030 MID-POWER WHI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Warm 3000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 40lm (38lm ~ 42lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 227 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.38900 | kr.13.89 |
| 100 | kr.0.97980 | kr.97.98 |
| 500 | kr.0.79424 | kr.397.12 |
| 1.000 | kr.0.73293 | kr.732.93 |
| 2.000 | kr.0.68064 | kr.1,361.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63615 | kr.2,544.60 |
| 8.000 | kr.0.59837 | kr.4,786.96 |
| 12.000 | kr.0.57898 | kr.6,947.76 |
| 20.000 | kr.0.55708 | kr.11,141.60 |
| 28.000 | kr.0.54405 | kr.15,233.40 |
| 40.000 | kr.0.53133 | kr.21,253.20 |
| 100.000 | kr.0.50326 | kr.50,326.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

