
| GW QSLM31.QM-H1HV-XX55-1-65-R18 | |
|---|---|
| DigiKey Part Number | 475-GWQSLM31.QM-H1HV-XX55-1-65-R18TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GW QSLM31.QM-H1HV-XX55-1-65-R18 | 
| Description | LED OSCONIQ NEUT WHT 4000K 3030 | 
| Customer Reference | |
| Detailed Description | LED Lighting OSCONIQ® S 3030 White, Neutral 4000K 2.75V 65mA 120° 1212 (3030 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GW QSLM31.QM-H1HV-XX55-1-65-R18 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 4000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 36lm (29lm ~ 44lm) | |
| Current - Test | 65mA | |
| Voltage - Forward (Vf) (Typ) | 2.75V | |
| Lumens/Watt @ Current - Test | 201 lm/W | |
| CRI (Color Rendering Index) | 90 | |
| Current - Max | 180mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1212 (3030 Metric) | |
| Supplier Device Package | 3030 | |
| Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Thermal Resistance of Package | 8.4°C/W | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark