


GW Q9LR33.PM-M4N3-XX52-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR33.PM-M4N3-XX52-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.PM-M4N3-XX52-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.PM-M4N3-XX52-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.PM-M4N3-XX52-1-180-R18 |
Description | LED OSCONIQ COOL WHT 5700K 5050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 5700K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 260lm (210lm ~ 310lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 262 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.03000 | kr.7.03 |
| 10 | kr.4.94700 | kr.49.47 |
| 100 | kr.3.66810 | kr.366.81 |
| 500 | kr.3.09988 | kr.1,549.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.81835 | kr.4,227.53 |
| 3.000 | kr.2.67505 | kr.8,025.15 |
| 4.500 | kr.2.60160 | kr.11,707.20 |
| 7.500 | kr.2.51871 | kr.18,890.33 |
| 10.500 | kr.2.46941 | kr.25,928.81 |
| 15.000 | kr.2.42135 | kr.36,320.25 |
| Unit Price without VAT: | kr.7.03000 |
|---|---|
| Unit Price with VAT: | kr.8.78750 |

