LED Lighting OSCONIQ® S 5050 White, Cool 6500K 5.52V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Cool 6500K 5.52V 180mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR33.PM-M3N2-XX51-1-180-R18

DigiKey Part Number
475-GWQ9LR33.PM-M3N2-XX51-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR33.PM-M3N2-XX51-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR33.PM-M3N2-XX51-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR33.PM-M3N2-XX51-1-180-R18
Description
LED OSCONIQ COOL WHT 6500K 5050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Cool 6500K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.05A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
5050
CCT (K)
6500K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
250lm (200lm ~ 300lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
180mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
5.52V
Base Product Number
Lumens/Watt @ Current - Test
252 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.00900kr.50.09
100kr.3.71400kr.371.40
500kr.3.13830kr.1,569.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.85338kr.4,280.07
3.000kr.2.70832kr.8,124.96
4.500kr.2.63396kr.11,852.82
7.500kr.2.55002kr.19,125.15
10.500kr.2.50012kr.26,251.26
15.000kr.2.45146kr.36,771.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000