


GW Q9LR34.EM-M2M9-XX56-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR34.EM-M2M9-XX56-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR34.EM-M2M9-XX56-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR34.EM-M2M9-XX56-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR34.EM-M2M9-XX56-1-45-R18 |
Description | LED OSCONIQ WARM WHT 3500K 2020 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Warm 3500K 22.1V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 230lm (190lm ~ 270lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 231 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 265mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.79mm) | |
Thermal Resistance of Package | 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.5.30600 | kr.53.06 |
| 100 | kr.3.94940 | kr.394.94 |
| 500 | kr.3.34644 | kr.1,673.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.04789 | kr.4,571.84 |
| 3.000 | kr.2.89591 | kr.8,687.73 |
| 4.500 | kr.2.81805 | kr.12,681.23 |
| 7.500 | kr.2.73016 | kr.20,476.20 |
| 10.500 | kr.2.67791 | kr.28,118.05 |
| 15.000 | kr.2.62695 | kr.39,404.25 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

