
| KW DSLP31.CC-JXJZ-4U9X-46A6-140-R18 | |
|---|---|
| DigiKey Part Number | 475-KWDSLP31.CC-JXJZ-4U9X-46A6-140-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-JXJZ-4U9X-46A6-140-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-JXJZ-4U9X-46A6-140-R18DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KW DSLP31.CC-JXJZ-4U9X-46A6-140-R18 | 
| Description | LED WARM WHITE DIFFUSED 1212 SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | White, Warm LED Indication - Discrete 3.2V 1212 (3030 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | - | |
| Lens Color | Yellow | |
| Lens Transparency | Diffused | |
| Millicandela Rating | - | |
| Lens Style | Oval with Flat Top | |
| Lens Size | 2.60mm | |
| Voltage - Forward (Vf) (Typ) | 3.2V | |
| Current - Test | 140mA | |
| Viewing Angle | 120° | |
| Mounting Type | ||
| Wavelength - Dominant | - | |
| Wavelength - Peak | - | |
| Features | - | |
| Grade | Automotive | |
| Qualification | AEC-Q102 | |
| Package / Case | 1212 (3030 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 3.00mm L x 3.00mm W | |
| Height (Max) | 0.75mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| 10 | kr.2.08600 | kr.20.86 | 
| 100 | kr.1.49180 | kr.149.18 | 
| 500 | kr.1.22508 | kr.612.54 | 
| 1.000 | kr.1.13722 | kr.1,137.22 | 
| 2.000 | kr.1.06247 | kr.2,124.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.500 | kr.0.98920 | kr.4,451.40 | 
| 9.000 | kr.0.93683 | kr.8,431.47 | 
| 13.500 | kr.0.90998 | kr.12,284.73 | 
| 22.500 | kr.0.87967 | kr.19,792.58 | 
| 31.500 | kr.0.86164 | kr.27,141.66 | 
| 45.000 | kr.0.84406 | kr.37,982.70 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark