GW P9LR34.EM-L9M6-XX51-1-45-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR35.PM-M4M8-XX53-1-180-R18

DigiKey Part Number
475-GWP9LR35.PM-M4M8-XX53-1-180-R18TR-ND - Tape & Reel (TR)
475-GWP9LR35.PM-M4M8-XX53-1-180-R18CT-ND - Cut Tape (CT)
475-GWP9LR35.PM-M4M8-XX53-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW P9LR35.PM-M4M8-XX53-1-180-R18
Description
LED DURIS S8 COOL WHT 5000K 2020
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Cool 5000K 5.5V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
235lm (210lm ~ 260lm)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.5V
Lumens/Watt @ Current - Test
237 lm/W
CRI (Color Rendering Index)
70
Current - Max
800mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.4.28800kr.42.88
100kr.3.15970kr.315.97
500kr.2.65792kr.1,328.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.40917kr.3,613.76
3.000kr.2.28252kr.6,847.56
4.500kr.2.21759kr.9,979.16
7.500kr.2.14427kr.16,082.03
10.500kr.2.10068kr.22,057.14
15.000kr.2.05817kr.30,872.55
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500