
GW P9LR32.CM-NTNU-XX57-1-600-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LR32.CM-NTNU-XX57-1-600-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P9LR32.CM-NTNU-XX57-1-600-R18 |
Description | LED DURIS S8 SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Warm 3000K 6.3V 600mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 111 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 800mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 3000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 420lm (390lm ~ 450lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 600mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 6.3V | Thermal Resistance of Package 3.5°C/W |

