Parametric Equivalent

GW KAFLBA.CM-TQTU-27AB-920-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAFLBA.CM-TQTU-27AB-920-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAFLBA.CM-TQTU-27AB-920-T05 |
Description | GW KAFLBA.CM-TQTU-27AB-920-T05 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3770lm (3040lm ~ 4500lm) | |
Current - Test | 920mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
Current - Max | 990mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 8.50mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.11.62840 | kr.1,744.26 |
| Unit Price without VAT: | kr.11.62840 |
|---|---|
| Unit Price with VAT: | kr.14.53550 |

