


GW JTLPS2.CM-JMKM-XX51-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS2.CM-JMKM-XX51-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS2.CM-JMKM-XX51-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS2.CM-JMKM-XX51-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS2.CM-JMKM-XX51-1-150-R33 |
Description | LED DURIS E2835 WHITE 6500K 2835 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 6500K 3.06V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 66lm (56lm ~ 76lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.06V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.51600 | kr.5.16 |
| 100 | kr.0.35280 | kr.35.28 |
| 500 | kr.0.27800 | kr.139.00 |
| 1.000 | kr.0.25297 | kr.252.97 |
| 2.000 | kr.0.23153 | kr.463.06 |
| 5.000 | kr.0.20786 | kr.1,039.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19300 | kr.1,930.00 |
| 20.000 | kr.0.18036 | kr.3,607.20 |
| 30.000 | kr.0.17387 | kr.5,216.10 |
| 50.000 | kr.0.16654 | kr.8,327.00 |
| 70.000 | kr.0.16217 | kr.11,351.90 |
| 100.000 | kr.0.15790 | kr.15,790.00 |
| 250.000 | kr.0.14848 | kr.37,120.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


