
GW JTLPS1.EM-KLKM-XX33-1-150-R33-XX | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-KLKM-XX33-1-150-R33-XX-ND |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-KLKM-XX33-1-150-R33-XX |
Description | DURIS E |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White 3.05V 150mA 120° 1411 (3528 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 72lm (68lm ~ 76lm) | Size / Dimension 0.128" L x 0.110" W (3.25mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 157 lm/W | Base Product Number |

