
GW JTLMS1.EM-GWH4-XX53-1-60-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLMS1.EM-GWH4-XX53-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS1.EM-GWH4-XX53-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS1.EM-GWH4-XX53-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS1.EM-GWH4-XX53-1-60-R33 |
Description | LED DURIS E2835 WHITE 5000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5000K 3V 60mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GW JTLMS1.EM-GWH4-XX53-1-60-R33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (27lm ~ 35lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 17 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.23000 | kr.2.30 |
100 | kr.0.15810 | kr.15.81 |
500 | kr.0.12262 | kr.61.31 |
1.000 | kr.0.11053 | kr.110.53 |
2.000 | kr.0.10010 | kr.200.20 |
5.000 | kr.0.08856 | kr.442.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.08128 | kr.812.80 |
20.000 | kr.0.07507 | kr.1,501.40 |
30.000 | kr.0.07187 | kr.2,156.10 |
50.000 | kr.0.06824 | kr.3,412.00 |
70.000 | kr.0.06608 | kr.4,625.60 |
100.000 | kr.0.06397 | kr.6,397.00 |
250.000 | kr.0.05930 | kr.14,825.00 |
500.000 | kr.0.05638 | kr.28,190.00 |
1.000.000 | kr.0.05392 | kr.53,920.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |