GW JCLPS2.CM-GVH2-XX55-1-65-2-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.CM-GTHP-XX55-1-65-R33

DigiKey Part Number
475-GWJCLPS2.CM-GTHP-XX55-1-65-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JCLPS2.CM-GTHP-XX55-1-65-R33
Description
LED DURIS E3 NEUT WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Neutral 4000K 2.95V 65mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (24lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
141 lm/W
CRI (Color Rendering Index)
90
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.108" L x 0.053" W (2.75mm x 1.35mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
42.19°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.