GW J9LHS2.4M-C0C7-2+35+13+xxAW-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW J9LHS2.4M-C0C7-2+35+13+40AW-1-100-R18

DigiKey Part Number
475-GWJ9LHS2.4M-C0C7-2+35+13+40AW-1-100-R18TR-ND - Tape & Reel (TR)
475-GWJ9LHS2.4M-C0C7-2+35+13+40AW-1-100-R18CT-ND - Cut Tape (CT)
475-GWJ9LHS2.4M-C0C7-2+35+13+40AW-1-100R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW J9LHS2.4M-C0C7-2+35+13+40AW-1-100-R18
Description
LED RGBW 5050 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue, 4000K White LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3.1V Blue, 2.9V White
Current - Test
100mA Red, 100mA Green, 100mA Blue, 100mA White
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Size / Dimension
5.00mm L x 4.20mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.73000kr.9.73
10kr.6.88600kr.68.86
100kr.5.18590kr.518.59
500kr.4.43252kr.2,216.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.18630kr.4,186.30
2.000kr.3.97763kr.7,955.26
3.000kr.3.87066kr.11,611.98
5.000kr.3.74994kr.18,749.70
7.000kr.3.67816kr.25,747.12
10.000kr.3.60819kr.36,081.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.73000
Unit Price with VAT:kr.12.16250