


GW CSSRM3.PM-N8P1-XX53-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N8P1-XX53-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N8P1-XX53-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N8P1-XX53-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N8P1-XX53-1-700-R33 |
Description | LED OSLON COOL WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 365lm (350lm ~ 380lm) | Height - Seated (Max) 0.085" (2.16mm) |
Current - Test 700mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 186 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.7.55100 | kr.75.51 |
| 100 | kr.5.70220 | kr.570.22 |
| 500 | kr.4.88382 | kr.2,441.91 |
| 1.000 | kr.4.61660 | kr.4,616.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.27388 | kr.12,821.64 |
| 6.000 | kr.4.09985 | kr.24,599.10 |
| 9.000 | kr.4.01073 | kr.36,096.57 |
| 15.000 | kr.3.91026 | kr.58,653.90 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |


