


GW CSSRM3.PM-N7P1-A434-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N7P1-A434-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N7P1-A434-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N7P1-A434-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N7P1-A434-1-700-R33 |
Description | LED OSLON NEUTRAL WHT 4500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Neutral 4500K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 360lm (340lm ~ 380lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.7.18300 | kr.71.83 |
| 100 | kr.5.41060 | kr.541.06 |
| 500 | kr.4.62642 | kr.2,313.21 |
| 1.000 | kr.4.37023 | kr.4,370.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.04173 | kr.12,125.19 |
| 6.000 | kr.3.87485 | kr.23,249.10 |
| 9.000 | kr.3.78943 | kr.34,104.87 |
| 15.000 | kr.3.69307 | kr.55,396.05 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

