
GW CSHPM1.PM-LSLU-A535-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCSHPM1.PM-LSLU-A535-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCSHPM1.PM-LSLU-A535-1-350-R18CT-ND - Cut Tape (CT) 475-GWCSHPM1.PM-LSLU-A535-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSHPM1.PM-LSLU-A535-1-350-R18 |
Description | LED OSLON NEUTRAL WHT 4000K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 150 White, Neutral 4000K 2.85V 350mA 150° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 160lm (140lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.3A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.062" (1.58mm) | |
Thermal Resistance of Package | 3.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.6.69400 | kr.66.94 |
| 100 | kr.5.03550 | kr.503.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.23275 | kr.2,539.65 |
| 1.200 | kr.4.00256 | kr.4,803.07 |
| 1.800 | kr.3.88452 | kr.6,992.14 |
| 3.000 | kr.3.75121 | kr.11,253.63 |
| 4.200 | kr.3.67194 | kr.15,422.15 |
| 6.000 | kr.3.59462 | kr.21,567.72 |
| 15.000 | kr.3.42405 | kr.51,360.75 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

