OSLON SSL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.PM-LRLT-XX51-1-350-R18

DigiKey Part Number
475-GWCSHPM1.PM-LRLT-XX51-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.PM-LRLT-XX51-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.PM-LRLT-XX51-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.PM-LRLT-XX51-1-350-R18
Description
LED OSLON COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Cool 6500K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
147lm (130lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.3A
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.062" (1.58mm)
Thermal Resistance of Package
3.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.47000kr.9.47
10kr.6.69400kr.66.94
Unit Price without VAT:kr.9.47000
Unit Price with VAT:kr.11.83750