LED Lighting OSLON® SSL 150 White, Neutral 4000K 2.85V 350mA 150° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.EM-LSLU-XX55-1-350-R18

DigiKey Part Number
475-GWCSHPM1.EM-LSLU-XX55-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.EM-LSLU-XX55-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.EM-LSLU-XX55-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.EM-LSLU-XX55-1-350-R18
Description
LED OSLON NEUTRAL WHT 4000K 1212
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Neutral 4000K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
152 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
150°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
4000K
Supplier Device Package
1212
Flux @ 85°C, Current - Test
160lm (140lm ~ 180lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.062" (1.58mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
4.2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.083
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.83500kr.68.35
100kr.5.13790kr.513.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.4.31880kr.2,591.28
1.200kr.4.08397kr.4,900.76
1.800kr.3.96352kr.7,134.34
3.000kr.3.82754kr.11,482.62
4.200kr.3.74665kr.15,735.93
6.000kr.3.66775kr.22,006.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000