
GW CSHPM1.EM-LPLR-XX59-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCSHPM1.EM-LPLR-XX59-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSHPM1.EM-LPLR-XX59-1-350-R18 |
Description | LED OSLON WARM WHT 2500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 150 White, Warm 2500K 2.85V 350mA 150° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 126 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.3A |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Last Time Buy | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 2500K | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 126lm (112lm ~ 140lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.062" (1.58mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 4.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.3.84810 | kr.6,926.58 |
| Unit Price without VAT: | kr.3.84810 |
|---|---|
| Unit Price with VAT: | kr.4.81013 |

