LED Lighting OSLON® SSL 150 White, Warm 3000K 2.85V 350mA 150° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.CM-KTLP-XX57-1-350-R18

DigiKey Part Number
475-GWCSHPM1.CM-KTLP-XX57-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.CM-KTLP-XX57-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.CM-KTLP-XX57-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.CM-KTLP-XX57-1-350-R18
Description
LED OSLON WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Warm 3000K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1.3A
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
109lm (97lm ~ 121lm)
Height - Seated (Max)
0.062" (1.58mm)
Current - Test
350mA
Thermal Resistance of Package
5.25°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
109 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.551
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.83500kr.68.35
100kr.5.13790kr.513.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.4.31880kr.2,591.28
1.200kr.4.08397kr.4,900.76
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000