
GW CS8PM1.EM-LQLS-A434-1-350-R18 | |
---|---|
DigiKey Part Number | 475-GWCS8PM1.EM-LQLS-A434-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.EM-LQLS-A434-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.EM-LQLS-A434-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.EM-LQLS-A434-1-350-R18 |
Description | LED OSLON NEUTRAL WHT 4500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Neutral 4500K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 136lm (121lm ~ 150lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Thermal Resistance of Package | 4.2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.50000 | kr.10.50 |
10 | kr.6.65000 | kr.66.50 |
100 | kr.4.68860 | kr.468.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.4.23275 | kr.2,539.65 |
1.200 | kr.4.00256 | kr.4,803.07 |
1.800 | kr.3.88452 | kr.6,992.14 |
Unit Price without VAT: | kr.10.50000 |
---|---|
Unit Price with VAT: | kr.13.12500 |