
GP PSLR31.14-TLTM-P1P2-1-150-R18 | |
---|---|
DigiKey Part Number | 475-GPPSLR31.14-TLTM-P1P2-1-150-R18TR-ND - Tape & Reel (TR) 475-GPPSLR31.14-TLTM-P1P2-1-150-R18CT-ND - Cut Tape (CT) 475-GPPSLR31.14-TLTM-P1P2-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP PSLR31.14-TLTM-P1P2-1-150-R18 |
Description | LED DURIS S5 WHITE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White 6.37V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 353mW (325mW ~ 380mW) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.37V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.3.14900 | kr.31.49 |
100 | kr.2.29250 | kr.229.25 |
500 | kr.1.90860 | kr.954.30 |
1.000 | kr.1.78259 | kr.1,782.59 |
2.000 | kr.1.67559 | kr.3,351.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | kr.1.57074 | kr.7,068.33 |
9.000 | kr.1.49591 | kr.13,463.19 |
13.500 | kr.1.45756 | kr.19,677.06 |
22.500 | kr.1.41429 | kr.31,821.53 |
31.500 | kr.1.38857 | kr.43,739.96 |
45.000 | kr.1.36349 | kr.61,357.05 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |