Image for GH CS8PM1.24-3T1U-1-0-350-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH CS8PM1.24-3T1U-1-0-350-R18

DigiKey Part Number
475-GHCS8PM1.24-3T1U-1-0-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GH CS8PM1.24-3T1U-1-0-350-R18
Description
LED OSLON SSL80 RED 656NM
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 80 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1A
Mfr
Temperature - Test
25°C
Series
Viewing Angle
80°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Wavelength
656nm (646nm ~ 666nm)
Height - Seated (Max)
0.093" (2.36mm)
Current - Test
350mA
Thermal Resistance of Package
5.3°C/W
Voltage - Forward (Vf) (Typ)
2.15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.