
GF DASPA2.24-PMQK-1-1-100-R33-XX | |
|---|---|
DigiKey Part Number | 475-GFDASPA2.24-PMQK-1-1-100-R33-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GF DASPA2.24-PMQK-1-1-100-R33-XX |
Description | LED OSCONIQ P 2226 727NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 727nm (710nm ~ 740nm) 1009 (2622 Metric) |
Category | Current - Max 250mA |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1009 (2622 Metric) |
Wavelength 727nm (710nm ~ 740nm) | Supplier Device Package SMD |
Current - Test 100mA | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Voltage - Forward (Vf) (Typ) 1.8V | Height - Seated (Max) 0.051" (1.31mm) |

