KT DMLN31.13-8F5H-36-L6E2-65-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR DMLQ31.FR-Z8HF5-AF-8E8F-350-S

DigiKey Part Number
475-KRDMLQ31.FR-Z8HF5-AF-8E8F-350-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KR DMLQ31.FR-Z8HF5-AF-8E8F-350-S
Description
LED SYNIOS P2720 RED SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color SYNIOS® P2720 Red 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
49 lm/W
Current - Max
450mA
Luminous Flux @ Current/Temperature
51lm (42lm ~ 59lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Supplier Device Package
SMD
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.13107kr.8,524.28
8.000kr.2.03450kr.16,276.00
12.000kr.1.98505kr.23,820.60
20.000kr.1.92924kr.38,584.80
28.000kr.1.89606kr.53,089.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.13107
Unit Price with VAT:kr.2.66384