Parametric Equivalent

GD CSHPM1.14-UOVJ-W4-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GDCSHPM1.14-UOVJ-W4-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD CSHPM1.14-UOVJ-W4-1-350-R18 |
Description | LED OSLON SSL150 BLUE 455NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Horticulture Blue 455nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 711mW (658mW ~ 763mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 455nm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.061" (1.54mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 2.6°C/W |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD CSSPM1.14-UOVJ-W4-1-350-R18 | ams-OSRAM USA INC. | 2.920 | 475-GDCSSPM1.14-UOVJ-W4-1CT-ND | kr.1.36000 | Parametric Equivalent |









