
CW2 FKAQ83.Z1-P1-T1+P2-T3-A00-L | |
|---|---|
DigiKey Part Number | 475-CW2FKAQ83.Z1-P1-T1+P2-T3-A00-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW2 FKAQ83.Z1-P1-T1+P2-T3-A00-L |
Description | LED WHITE SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.05V |
Mfr | Current - Test 1A |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case 2020 (5050 Metric) |
Part Status Obsolete | Supplier Device Package |
Color | Size / Dimension 5.00mm L x 5.00mm W |
Lens Style Round with Domed Top | Height (Max) 1.61mm |

