New Product
Infrared (IR) Emitter 947nm 1.2V 100mA 2.9mW/sr @ 20mA 120° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN DELSS1.27

DigiKey Part Number
475-CNDELSS1.27TR-ND - Tape & Reel (TR)
475-CNDELSS1.27CT-ND - Cut Tape (CT)
475-CNDELSS1.27DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CN DELSS1.27
Description
EMITTER IR 947NM 100MA 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 947nm 1.2V 100mA 2.9mW/sr @ 20mA 120° 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
1.2V
Manufacturer
ams-OSRAM USA INC.
Viewing Angle
120°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Grade
Automotive
Type
Infrared (IR)
Qualification
AEC-Q102
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
2.9mW/sr @ 20mA
Package / Case
0603 (1608 Metric)
Wavelength
947nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.73300kr.27.33
100kr.1.97490kr.197.49
500kr.1.63496kr.817.48
1.000kr.1.52312kr.1,523.12
2.000kr.1.42809kr.2,856.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.1.26849kr.11,416.41
18.000kr.1.21217kr.21,819.06
27.000kr.1.18332kr.31,949.64
45.000kr.1.15078kr.51,785.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250