
CMV4000-2E12M1PP | |
|---|---|
DigiKey Part Number | CMV4000-2E12M1PP-ND |
Manufacturer | |
Manufacturer Product Number | CMV4000-2E12M1PP |
Description | IMAGE SENSORS & COLOR SENSORS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 2048V 5.5µm x 5.5µm 95-MicroPGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 5.5µm x 5.5µm | |
Active Pixel Array | 2048H x 2048V | |
Frames per Second | 340.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | - | |
Supplier Device Package | 95-MicroPGA | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,670.31000 | kr.3,670.31 |
| 5 | kr.3,466.23000 | kr.17,331.15 |
| 10 | kr.3,390.06200 | kr.33,900.62 |
| Unit Price without VAT: | kr.3,670.31000 |
|---|---|
| Unit Price with VAT: | kr.4,587.88750 |



