BPW34F,BPW34FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPW34FA

DigiKey Part Number
475-BPW34FA-ND
Manufacturer
Manufacturer Product Number
BPW34FA
Description
SENSOR PHOTODIODE 880NM 2DIP
Customer Reference
Detailed Description
Photodiode 880nm 20ns 120° 2-DIP (0.213", 5.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
880nm
Color - Enhanced
-
Spectral Range
730nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
20ns
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
2nA
Active Area
7mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
2-DIP (0.213", 5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.