
BPW34F | |
|---|---|
DigiKey Part Number | 475-BPW34F-ND |
Manufacturer | |
Manufacturer Product Number | BPW34F |
Description | SENSOR PHOTODIODE 950NM 2DIP |
Customer Reference | |
Detailed Description | Photodiode 950nm 20ns 120° 2-DIP (0.213", 5.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | BPW34F Models |
Category | Voltage - DC Reverse (Vr) (Max) 16 V |
Manufacturer ams-OSRAM USA INC. | Current - Dark (Typ) 2nA |
Packaging Bulk | Active Area 7mm² |
Part Status Obsolete | Viewing Angle 120° |
Wavelength 950nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 730nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case 2-DIP (0.213", 5.40mm) |
Response Time 20ns |

